Facom Holdall 450mm x 180mm x 170mm

RS Stock No.: 829-2901Brand: FacomManufacturers Part No.: BS.SMBPB
brand-logo
View all in Tool Bags

Technical documents

Specifications

Brand

Facom

Bag Type

Holdall

Length

450mm

Width

180mm

Height

170mm

Lock Type

Lock

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom Holdall 450mm x 180mm x 170mm

P.O.A.

Facom Holdall 450mm x 180mm x 170mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Facom

Bag Type

Holdall

Length

450mm

Width

180mm

Height

170mm

Lock Type

Lock

Country of Origin

China

You may be interested in