Technical documents
Specifications
Product details
Facom TOUGHSYSTEM Van Racking System
Facom van racking system, a mobile tool storage system with adjustable arms that allow you to slide your tool organisers in and out. Mobile engineers will have the capacity to keep tools and equipment neatly stored and organised.
Features and Benefits
Metal telescopic bars, crash tested
Height adjustment to fit any type of van
70 kg capacity per support for perfect adaptability
Reinforced fasteners with 20 kg capacity
Adjustable bar to reinforce and stabilise the system
8 patented fixings adaptable to any type of truck
Reinforced feet
Low and high roof van options
Facom TOUGHSYSTEM Van Racking System Options
Facom BSYS.TKVANPB
Dimensions: Min. 919 mm, Max.1633 mm
Weight: 17.5 kg
RS Stock no: 146-5614
Facom BSYS.TKVANLPB
Dimensions: Min. 1463 mm, Max. 2143 mm
Weight: 21.4 kg
RS Stock no: 146-5615
Facom TOUGHSYSTEM
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Product details
Facom TOUGHSYSTEM Van Racking System
Facom van racking system, a mobile tool storage system with adjustable arms that allow you to slide your tool organisers in and out. Mobile engineers will have the capacity to keep tools and equipment neatly stored and organised.
Features and Benefits
Metal telescopic bars, crash tested
Height adjustment to fit any type of van
70 kg capacity per support for perfect adaptability
Reinforced fasteners with 20 kg capacity
Adjustable bar to reinforce and stabilise the system
8 patented fixings adaptable to any type of truck
Reinforced feet
Low and high roof van options
Facom TOUGHSYSTEM Van Racking System Options
Facom BSYS.TKVANPB
Dimensions: Min. 919 mm, Max.1633 mm
Weight: 17.5 kg
RS Stock no: 146-5614
Facom BSYS.TKVANLPB
Dimensions: Min. 1463 mm, Max. 2143 mm
Weight: 21.4 kg
RS Stock no: 146-5615