Facom 7 Drawer Wheeled Tool Chest

RS Stock No.: 236-1937Brand: FacomManufacturers Part No.: CHRONO.7GM3A
brand-logo
View all in Tool Chests & Tool Cabinets

Technical documents

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

7

Wheeled

Yes

Length

787mm

Width

518mm

Height

971mm

Dimensions

787 x 971 x 518mm

Country of Origin

France

You may be interested in
Facom 7 Drawer Steel Wheeled
P.O.A.Each (ex VAT)
View all in Tool Chests & Tool Cabinets

Stock information temporarily unavailable.

P.O.A.

Facom 7 Drawer Wheeled Tool Chest

P.O.A.

Facom 7 Drawer Wheeled Tool Chest

Stock information temporarily unavailable.

You may be interested in
Facom 7 Drawer Steel Wheeled
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

7

Wheeled

Yes

Length

787mm

Width

518mm

Height

971mm

Dimensions

787 x 971 x 518mm

Country of Origin

France

You may be interested in
Facom 7 Drawer Steel Wheeled
P.O.A.Each (ex VAT)