Technical documents
Specifications
Brand
FacomFile Type
Needle File Set
Shape
Circular
Length
127mm
Number of Pieces
12
Diameter
0.75 x 2 mm, 0.98 x 2 mm, 1.29 mm, 1.48 mm, 1.76 mm, 2.03 mm, 2.26 mm, 2.52 mm, 2.78 mm, 3.02 mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Facom 127mm, Circular Needle File Set
1
P.O.A.
Facom 127mm, Circular Needle File Set
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
FacomFile Type
Needle File Set
Shape
Circular
Length
127mm
Number of Pieces
12
Diameter
0.75 x 2 mm, 0.98 x 2 mm, 1.29 mm, 1.48 mm, 1.76 mm, 2.03 mm, 2.26 mm, 2.52 mm, 2.78 mm, 3.02 mm
Country of Origin
China