Technical documents
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
7
Wheeled
Yes
Length
814mm
Width
575mm
Height
1005mm
Dimensions
1005 x 814 x 575mm
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Facom 7 drawer Wheeled Tool Chest, 1005mm x 575mm x 814mm
1
P.O.A.
Facom 7 drawer Wheeled Tool Chest, 1005mm x 575mm x 814mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
7
Wheeled
Yes
Length
814mm
Width
575mm
Height
1005mm
Dimensions
1005 x 814 x 575mm
Country of Origin
France