Facom 4 drawer Tool Chest, 480mm x 546mm x 964mm

RS Stock No.: 235-4946Brand: FacomManufacturers Part No.: JET.C4GM4
brand-logo
View all in Tool Chests & Tool Cabinets

Technical documents

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

4

Wheeled

No

Length

964mm

Width

546mm

Height

480mm

Dimensions

964 x 480 x 546mm

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Facom 4 drawer Tool Chest, 480mm x 546mm x 964mm

P.O.A.

Facom 4 drawer Tool Chest, 480mm x 546mm x 964mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

4

Wheeled

No

Length

964mm

Width

546mm

Height

480mm

Dimensions

964 x 480 x 546mm

Country of Origin

France