Facom 28-Piece 1/4 in

RS Stock No.: 769-1795Brand: FacomManufacturers Part No.: R.420MU
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

Facom

Drive Size

1/4 in

Number of Pieces

28

Finish

Chrome

Material

Alloy Steel

Set Contents

Extension (2), Ratchet Handle (1), Sockets (23), Spinner Handle (1), Universal Joint (1)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in

P.O.A.

Facom 28-Piece 1/4 in

P.O.A.

Facom 28-Piece 1/4 in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Facom

Drive Size

1/4 in

Number of Pieces

28

Finish

Chrome

Material

Alloy Steel

Set Contents

Extension (2), Ratchet Handle (1), Sockets (23), Spinner Handle (1), Universal Joint (1)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in