Technical documents
Specifications
Brand
FacomDrive Size
1/2 in, 1/4 in
Number of Pieces
30
Finish
Chrome
Material
Alloy Steel
Set Contents
Extension (3), Ratchet Handle (2), Sockets (23), Spinner Handle (1), Universal Joint (1)
Drive Type
Square
Country of Origin
France
Product details
30 Piece Metric OGV® Socket Set
Heavy quality duty professional 1/2 in. sq drive, 6& 12 point socket set in a polypropylene case.
ISO 2725, DIN 3124 and NF. E. 74.363 standards
OGV® drive profile is a succession of curves replacing the flats of conventional 6 point sockets
Can be used if the tolerances are wide in the case of worn and rounded-off nuts etc.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
FacomDrive Size
1/2 in, 1/4 in
Number of Pieces
30
Finish
Chrome
Material
Alloy Steel
Set Contents
Extension (3), Ratchet Handle (2), Sockets (23), Spinner Handle (1), Universal Joint (1)
Drive Type
Square
Country of Origin
France
Product details
30 Piece Metric OGV® Socket Set
Heavy quality duty professional 1/2 in. sq drive, 6& 12 point socket set in a polypropylene case.
ISO 2725, DIN 3124 and NF. E. 74.363 standards
OGV® drive profile is a succession of curves replacing the flats of conventional 6 point sockets
Can be used if the tolerances are wide in the case of worn and rounded-off nuts etc.
