Fagor Electronica FS0402MD TR, Thyristor 600V, 4A 200μA

RS Stock No.: 165-5014Brand: Fagor ElectronicaManufacturers Part No.: FS0402MD TR
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

4A

Thyristor Type

SCR

Package Type

DPAK (TO-252)

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

30 A @ 50 Hz, 33 A @ 60 Hz

Mounting Type

Surface Mount

Maximum Gate Trigger Current

200µA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

6.73 x 6.22 x 2.39mm

Repetitive Peak Off-State Current

5mA

Off-State Voltage

600V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Peak On-State Voltage

1.6V

Maximum Operating Temperature

+125 °C

Country of Origin

Thailand

Product details

Sensitive Gate Thyristors, Fagor

Thyristors - Fagor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fagor Electronica FS0402MD TR, Thyristor 600V, 4A 200μA

P.O.A.

Fagor Electronica FS0402MD TR, Thyristor 600V, 4A 200μA
Stock information temporarily unavailable.

Technical documents

Specifications

Rated Average On-State Current

4A

Thyristor Type

SCR

Package Type

DPAK (TO-252)

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

30 A @ 50 Hz, 33 A @ 60 Hz

Mounting Type

Surface Mount

Maximum Gate Trigger Current

200µA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

6.73 x 6.22 x 2.39mm

Repetitive Peak Off-State Current

5mA

Off-State Voltage

600V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Peak On-State Voltage

1.6V

Maximum Operating Temperature

+125 °C

Country of Origin

Thailand

Product details

Sensitive Gate Thyristors, Fagor

Thyristors - Fagor