2643626402 EMI suppression bead,225ohm
Technical documents
Specifications
Brand
Fair-RiteType
Bead
Dimensions
18.7 (Dia.) x 28.6mm
Height
28.6mm
Diameter
18.7mm
Material
43 Material
Application
EMI Suppression
You may be interested in
Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 10.15 mm ID 18.7 mm ODBrand: Fair-Rite
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
2643626402 EMI suppression bead,225ohm
1
P.O.A.
2643626402 EMI suppression bead,225ohm
Stock information temporarily unavailable.
1
You may be interested in
Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 10.15 mm ID 18.7 mm ODBrand: Fair-Rite
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
Fair-RiteType
Bead
Dimensions
18.7 (Dia.) x 28.6mm
Height
28.6mm
Diameter
18.7mm
Material
43 Material
Application
EMI Suppression
You may be interested in
Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 10.15 mm ID 18.7 mm ODBrand: Fair-Rite
P.O.A.Each (In a Pack of 5) (ex VAT)