2661540002EMI suppression bead,310ohm
Technical documents
Specifications
Brand
Fair-RiteType
Bead
Dimensions
14.3 (Dia.) x 28.6mm
Height
28.6mm
Diameter
14.3mm
Material
61 Material
Application
EMI Suppression
You may be interested in
Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 6.35 mm ID 14.3 mm ODBrand: Fair-Rite
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
2661540002EMI suppression bead,310ohm
1
P.O.A.
2661540002EMI suppression bead,310ohm
Stock information temporarily unavailable.
1
You may be interested in
Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 6.35 mm ID 14.3 mm ODBrand: Fair-Rite
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
Fair-RiteType
Bead
Dimensions
14.3 (Dia.) x 28.6mm
Height
28.6mm
Diameter
14.3mm
Material
61 Material
Application
EMI Suppression
You may be interested in
Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 6.35 mm ID 14.3 mm ODBrand: Fair-Rite
P.O.A.Each (In a Pack of 5) (ex VAT)