Fair-Rite Ferrite Bead, 12 x 4.5 x 6.65mm

RS Stock No.: 467-3422Brand: Fair-RiteManufacturers Part No.: 2744051447
brand-logo
View all in Ferrite Beads

Technical documents

Specifications

Type

Bead

Dimensions

12 x 4.5 x 6.65mm

Length

12mm

Depth

6.65mm

Height

4.5mm

P.O.A.

Fair-Rite Ferrite Bead, 12 x 4.5 x 6.65mm

P.O.A.

Fair-Rite Ferrite Bead, 12 x 4.5 x 6.65mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
10 - 40P.O.A.
50 - 240P.O.A.
250 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.

Technical documents

Specifications

Type

Bead

Dimensions

12 x 4.5 x 6.65mm

Length

12mm

Depth

6.65mm

Height

4.5mm