Technical Documents
Specifications
Mounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
2500 V ac
Maximum Current Transfer Ratio
50%
Minimum Current Transfer Ratio
19 %
Stock information temporarily unavailable.
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
| quantity | Unit price |
|---|---|
| 5 - 20 | P.O.A. |
| 25 - 95 | P.O.A. |
| 100 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500+ | P.O.A. |
Technical Documents
Specifications
Mounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
2500 V ac
Maximum Current Transfer Ratio
50%
Minimum Current Transfer Ratio
19 %