Fairchild Semiconductor 74LVX3245WM, 1-Channel, Voltage Level Translator, Bus Transceiver, , 3-State, 24-Pin SOIC W

RS Stock No.: 157-6378Brand: Fairchild SemiconductorManufacturers Part No.: 74LVX3245WM
brand-logo
View all in Home

Technical documents

Specifications

Logic Family

LVX

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SOIC W

Pin Count

24

Output Type

3 State

Logic Function

Bus Transceiver

Dimensions

15.4 x 7.5 x 2.35mm

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-24mA

Propagation Delay Test Condition

50pF

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Maximum Propagation Delay Time @ Maximum CL

8 ns@ 5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V, 4.5 V

Minimum Operating Temperature

-40 °C

You may be interested in

P.O.A.

Fairchild Semiconductor 74LVX3245WM, 1-Channel, Voltage Level Translator, Bus Transceiver, , 3-State, 24-Pin SOIC W
Select packaging type

P.O.A.

Fairchild Semiconductor 74LVX3245WM, 1-Channel, Voltage Level Translator, Bus Transceiver, , 3-State, 24-Pin SOIC W

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Logic Family

LVX

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SOIC W

Pin Count

24

Output Type

3 State

Logic Function

Bus Transceiver

Dimensions

15.4 x 7.5 x 2.35mm

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-24mA

Propagation Delay Test Condition

50pF

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Maximum Propagation Delay Time @ Maximum CL

8 ns@ 5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V, 4.5 V

Minimum Operating Temperature

-40 °C

You may be interested in