Fairchild BSP52 NPN Darlington Pair, 800 mA 80 V HFE:1000, 3 + Tab-Pin SOT-223

RS Stock No.: 807-5197Brand: Fairchild SemiconductorManufacturers Part No.: BSP52
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

800 mA

Maximum Collector Emitter Voltage

80 V

Maximum Emitter Base Voltage

5 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3 + Tab

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Base Emitter Saturation Voltage

1.9 V

Maximum Collector Base Voltage

90 V

Maximum Collector Emitter Saturation Voltage

1.3 V

Maximum Collector Cut-off Current

10µA

Width

3.5mm

Dimensions

6.5 x 3.5 x 1.6mm

Minimum Operating Temperature

-55 °C

Height

1.6mm

Maximum Operating Temperature

+150 °C

Length

6.5mm

Maximum Power Dissipation

1 W

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fairchild BSP52 NPN Darlington Pair, 800 mA 80 V HFE:1000, 3 + Tab-Pin SOT-223

P.O.A.

Fairchild BSP52 NPN Darlington Pair, 800 mA 80 V HFE:1000, 3 + Tab-Pin SOT-223
Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

800 mA

Maximum Collector Emitter Voltage

80 V

Maximum Emitter Base Voltage

5 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3 + Tab

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Base Emitter Saturation Voltage

1.9 V

Maximum Collector Base Voltage

90 V

Maximum Collector Emitter Saturation Voltage

1.3 V

Maximum Collector Cut-off Current

10µA

Width

3.5mm

Dimensions

6.5 x 3.5 x 1.6mm

Minimum Operating Temperature

-55 °C

Height

1.6mm

Maximum Operating Temperature

+150 °C

Length

6.5mm

Maximum Power Dissipation

1 W