Fairchild Semiconductor FAN54041UCX, Lithium-Ion, Lithium-Polymer, Battery Charger, 1.55A 25-Pin, WLCSP

RS Stock No.: 865-1104Brand: Fairchild SemiconductorManufacturers Part No.: FAN54041UCX
brand-logo
View all in Battery Management

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

25

Typical Operating Supply Voltage

4 → 6 V

Dimensions

2.4 x 2 x 0.378mm

Length

2.4mm

Width

2mm

Height

0.378mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

1.55A

Maximum Output Voltage

4.4 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

3.5 V

Minimum Output Current

550mA

Country of Origin

United States

Product details

Battery Charging & Monitoring Controllers, Fairchild Semiconductor

Battery Management, Fairchild Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fairchild Semiconductor FAN54041UCX, Lithium-Ion, Lithium-Polymer, Battery Charger, 1.55A 25-Pin, WLCSP

P.O.A.

Fairchild Semiconductor FAN54041UCX, Lithium-Ion, Lithium-Polymer, Battery Charger, 1.55A 25-Pin, WLCSP
Stock information temporarily unavailable.

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

25

Typical Operating Supply Voltage

4 → 6 V

Dimensions

2.4 x 2 x 0.378mm

Length

2.4mm

Width

2mm

Height

0.378mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

1.55A

Maximum Output Voltage

4.4 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

3.5 V

Minimum Output Current

550mA

Country of Origin

United States

Product details

Battery Charging & Monitoring Controllers, Fairchild Semiconductor

Battery Management, Fairchild Semiconductor