Fairchild FGA20S120M IGBT, 40 A 1200 V, 3-Pin TO-3PN, Through Hole

RS Stock No.: 759-9245Brand: Fairchild SemiconductorManufacturers Part No.: FGA20S120M
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

40 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±25V

Maximum Power Dissipation

348 W

Package Type

TO-3PN

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Dimensions

15.8 x 5 x 20.1mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

You may be interested in

P.O.A.

Fairchild FGA20S120M IGBT, 40 A 1200 V, 3-Pin TO-3PN, Through Hole
Select packaging type

P.O.A.

Fairchild FGA20S120M IGBT, 40 A 1200 V, 3-Pin TO-3PN, Through Hole

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Maximum Continuous Collector Current

40 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±25V

Maximum Power Dissipation

348 W

Package Type

TO-3PN

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Dimensions

15.8 x 5 x 20.1mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

You may be interested in