FMS6502MTC24X, Video Switch 115MHz 8-Channel 24-Pin TSSOP

RS Stock No.: 739-0209Brand: Fairchild SemiconductorManufacturers Part No.: FMS6502MTC24X
brand-logo
View all in Audio & Video Switches

Technical documents

Specifications

Crosstalk

-81dB

Package Type

TSSOP

Number of Channels

8

Pin Count

24

Mounting Type

Surface Mount

Transmission Media Type

Cable

Dimensions

7.8 x 4.4 x 1mm

Switch Bandwidth

115MHz

Minimum Operating Temperature

-40 °C

Amplifier Gain

0 dB, 6 dB

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3.135 V

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

FMS6502MTC24X, Video Switch 115MHz 8-Channel 24-Pin TSSOP

P.O.A.

FMS6502MTC24X, Video Switch 115MHz 8-Channel 24-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Crosstalk

-81dB

Package Type

TSSOP

Number of Channels

8

Pin Count

24

Mounting Type

Surface Mount

Transmission Media Type

Cable

Dimensions

7.8 x 4.4 x 1mm

Switch Bandwidth

115MHz

Minimum Operating Temperature

-40 °C

Amplifier Gain

0 dB, 6 dB

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3.135 V

Country of Origin

China