Fairchild, FOD2741A DC Input Transistor Output Optocoupler, Through Hole, 8-Pin PDIP-W

RS Stock No.: 671-1361Brand: Fairchild SemiconductorManufacturers Part No.: FOD2741A
brand-logo
View all in Optocouplers

Technical documents

Specifications

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

8

Package Type

PDIP-W

Input Current Type

DC

Maximum Input Current

20 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

200%

Minimum Current Transfer Ratio

100 %

Country of Origin

China

You may be interested in
View all in Optocouplers

Stock information temporarily unavailable.

P.O.A.

Fairchild, FOD2741A DC Input Transistor Output Optocoupler, Through Hole, 8-Pin PDIP-W

P.O.A.

Fairchild, FOD2741A DC Input Transistor Output Optocoupler, Through Hole, 8-Pin PDIP-W

Stock information temporarily unavailable.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

8

Package Type

PDIP-W

Input Current Type

DC

Maximum Input Current

20 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

200%

Minimum Current Transfer Ratio

100 %

Country of Origin

China

You may be interested in