FSA203BQX Fairchild Semiconductor, Multiplexer Switch IC Single DPDT, 3 → 3.6 V, 20-Pin DQFN

RS Stock No.: 862-8814Brand: Fairchild SemiconductorManufacturers Part No.: FSA203BQX
brand-logo
View all in Multiplexer Switch ICs

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DQFN

Pin Count

20

Dimensions

4.5 x 2.5 x 0.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Multi-Media Switches, Fairchild Semiconductor

Switches and Multiplexers, Fairchild Semiconductor

Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

FSA203BQX Fairchild Semiconductor, Multiplexer Switch IC Single DPDT, 3 → 3.6 V, 20-Pin DQFN

P.O.A.

FSA203BQX Fairchild Semiconductor, Multiplexer Switch IC Single DPDT, 3 → 3.6 V, 20-Pin DQFN
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DQFN

Pin Count

20

Dimensions

4.5 x 2.5 x 0.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Multi-Media Switches, Fairchild Semiconductor

Switches and Multiplexers, Fairchild Semiconductor

Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.