Fairchild Semiconductor Bridge Rectifier, 8A, 50V, 4-Pin

RS Stock No.: 806-7155Brand: Fairchild SemiconductorManufacturers Part No.: GBU8A
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Bridge Type

Single Phase

Peak Average Forward Current

8A

Peak Reverse Repetitive Voltage

50V

Mounting Type

Through Hole

Package Type

GBU

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

200A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Dimensions

22.3 x 3.56 x 18.8mm

Length

22.3mm

Width

3.56mm

Height

18.8mm

Country of Origin

Taiwan, Province Of China

Product details

Bridge Rectifiers Single-In-Line Package PCB Mounting, GBU Series

GBU series bridge rectifiers in SIL PCB Mounting package from Fairchild Semiconductor

Glass Passivated Single-Phase Bridge Rectifier
High surge current capability
Wire Lead Structure for Printed Circuit Board (PCB) mounting

Approvals

UL, E258596

You may be interested in
View all in Bridge Rectifiers

Stock information temporarily unavailable.

P.O.A.

Fairchild Semiconductor Bridge Rectifier, 8A, 50V, 4-Pin

P.O.A.

Fairchild Semiconductor Bridge Rectifier, 8A, 50V, 4-Pin

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Bridge Type

Single Phase

Peak Average Forward Current

8A

Peak Reverse Repetitive Voltage

50V

Mounting Type

Through Hole

Package Type

GBU

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

200A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Dimensions

22.3 x 3.56 x 18.8mm

Length

22.3mm

Width

3.56mm

Height

18.8mm

Country of Origin

Taiwan, Province Of China

Product details

Bridge Rectifiers Single-In-Line Package PCB Mounting, GBU Series

GBU series bridge rectifiers in SIL PCB Mounting package from Fairchild Semiconductor

Glass Passivated Single-Phase Bridge Rectifier
High surge current capability
Wire Lead Structure for Printed Circuit Board (PCB) mounting

Approvals

UL, E258596

You may be interested in