Technical documents
Specifications
Maximum Continuous Collector Current
75 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
±20V
Package Type
TO-247
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Transistor Configuration
Single
Dimensions
15.87 x 4.82 x 20.82mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
PRICED TO CLEAR
Yes
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Maximum Continuous Collector Current
75 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
±20V
Package Type
TO-247
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Transistor Configuration
Single
Dimensions
15.87 x 4.82 x 20.82mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
PRICED TO CLEAR
Yes
Country of Origin
China
