N-Channel MOSFET Transistor, 75 A, 55 V, 3-Pin TO-220AB Fairchild HUF75337P3

RS Stock No.: 294-9604Brand: Fairchild SemiconductorManufacturers Part No.: HUF75337P3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

75 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

14 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

175 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

91 nC @ 20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.67mm

Width

4.83mm

Minimum Operating Temperature

-55 °C

Height

9.65mm

You may be interested in

P.O.A.

N-Channel MOSFET Transistor, 75 A, 55 V, 3-Pin TO-220AB Fairchild HUF75337P3
Select packaging type

P.O.A.

N-Channel MOSFET Transistor, 75 A, 55 V, 3-Pin TO-220AB Fairchild HUF75337P3

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

75 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

14 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

175 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

91 nC @ 20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.67mm

Width

4.83mm

Minimum Operating Temperature

-55 °C

Height

9.65mm

You may be interested in