Technical documents
Specifications
Amplifier Type
JFET
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
4MHz
Typical Dual Supply Voltage
±18V
Typical Slew Rate
13V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
16nV/√Hz
Length
9.6mm
Height
5.08mm
Width
6.4mm
Dimensions
9.6 x 6.4 x 5.08mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Amplifier Type
JFET
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
4MHz
Typical Dual Supply Voltage
±18V
Typical Slew Rate
13V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
16nV/√Hz
Length
9.6mm
Height
5.08mm
Width
6.4mm
Dimensions
9.6 x 6.4 x 5.08mm