Technical documents
Specifications
Logic Function
XOR
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
14
Logic Family
HC
Input Type
CMOS
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
5.2mA
Maximum Propagation Delay Time @ Maximum CL
151ns
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Output Type
LSTTL
Dimensions
8.75 x 4 x 1.5mm
Length
8.75mm
Propagation Delay Test Condition
50pF
Height
1.5mm
Width
4mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Logic Function
XOR
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
14
Logic Family
HC
Input Type
CMOS
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
5.2mA
Maximum Propagation Delay Time @ Maximum CL
151ns
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Output Type
LSTTL
Dimensions
8.75 x 4 x 1.5mm
Length
8.75mm
Propagation Delay Test Condition
50pF
Height
1.5mm
Width
4mm
Country of Origin
China
