Technical documents
Specifications
Direction Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
16.7V
Minimum Breakdown Voltage
11.4V
Mounting Type
Through Hole
Package Type
DO-15
Maximum Reverse Stand-off Voltage
10.2V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
36A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
7.62 x 3.56 x 3.56mm
Maximum Operating Temperature
+175 °C
Maximum Reverse Leakage Current
5µA
Height
3.56mm
Test Current
1mA
Length
7.62mm
Width
3.56mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Direction Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
16.7V
Minimum Breakdown Voltage
11.4V
Mounting Type
Through Hole
Package Type
DO-15
Maximum Reverse Stand-off Voltage
10.2V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
36A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
7.62 x 3.56 x 3.56mm
Maximum Operating Temperature
+175 °C
Maximum Reverse Leakage Current
5µA
Height
3.56mm
Test Current
1mA
Length
7.62mm
Width
3.56mm
