Technical documents
Specifications
Brand
FasterThread
BSP 3/8 Male
Coupling Gender
Male
Thread Size
3/8in
Material
Stainless Steel
Series
HNV Series
Compatible with
ISO B
Type
Union
Locking Style
Ball Lock
Finish
Yellow Passivated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Male
Maximum Operating Pressure
350 bar
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
Product details
ISO B - HNV Series, Stainless Steel
Resistant to high temperaturesSuited to general industrial and agricultural applications
Warning
Do not connect couplings under pressure.
Ball Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
FasterThread
BSP 3/8 Male
Coupling Gender
Male
Thread Size
3/8in
Material
Stainless Steel
Series
HNV Series
Compatible with
ISO B
Type
Union
Locking Style
Ball Lock
Finish
Yellow Passivated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Male
Maximum Operating Pressure
350 bar
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
Product details
ISO B - HNV Series, Stainless Steel
Resistant to high temperaturesSuited to general industrial and agricultural applications
Warning
Do not connect couplings under pressure.
Ball Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.