Faster Carbon Steel Male Hydraulic Quick Connect Coupling, NPT 3/8 Male

RS Stock No.: 385-2523Brand: FasterManufacturers Part No.: 86001
brand-logo

Technical documents

Specifications

Brand

Faster

Thread

NPT 3/8 Male

Coupling Gender

Male

Thread Size

3/8in

Material

Carbon Steel

Series

PVVM Series

Compatible with

ANSI B1.20.3

Type

Union

Locking Style

Screw Lock

Finish

Yellow Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Male

Maximum Operating Pressure

1000 bar

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Product details

Screw Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal screw couplings.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Faster Carbon Steel Male Hydraulic Quick Connect Coupling, NPT 3/8 Male

P.O.A.

Faster Carbon Steel Male Hydraulic Quick Connect Coupling, NPT 3/8 Male
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Faster

Thread

NPT 3/8 Male

Coupling Gender

Male

Thread Size

3/8in

Material

Carbon Steel

Series

PVVM Series

Compatible with

ANSI B1.20.3

Type

Union

Locking Style

Screw Lock

Finish

Yellow Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Male

Maximum Operating Pressure

1000 bar

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Product details

Screw Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal screw couplings.