Faster Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 1/4 Female

RS Stock No.: 363-5839Brand: FasterManufacturers Part No.: VVS14GASF
brand-logo

Technical documents

Specifications

Brand

Faster

Thread

BSP 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Material

Carbon Steel

Series

VVS Series

Compatible with

DIN 3852-2-X

Type

Union

Locking Style

Screw Lock

Finish

Chromium III Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Female

Maximum Operating Pressure

80 MPa

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Product details

Screw Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal screw couplings.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Faster Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 1/4 Female

P.O.A.

Faster Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 1/4 Female
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Faster

Thread

BSP 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Material

Carbon Steel

Series

VVS Series

Compatible with

DIN 3852-2-X

Type

Union

Locking Style

Screw Lock

Finish

Chromium III Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Female

Maximum Operating Pressure

80 MPa

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Product details

Screw Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal screw couplings.