FAVIER Fibreglass Red Cable Sleeve, 1mm Diameter
Technical documents
Specifications
Brand
FAVIERSleeve Diameter
1mm
Colour
Red
Material
Fibreglass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+250°C
Country of Origin
Denmark
You may be interested in
HellermannTyton Braided Fibreglass Natural Cable Sleeve, 1.5mm Diameter, 25m LengthBrand: HellermannTyton
P.O.A.1 Bag of 25 Metres (ex VAT)
P.O.A.
FAVIER Fibreglass Red Cable Sleeve, 1mm Diameter
1
P.O.A.
FAVIER Fibreglass Red Cable Sleeve, 1mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
HellermannTyton Braided Fibreglass Natural Cable Sleeve, 1.5mm Diameter, 25m LengthBrand: HellermannTyton
P.O.A.1 Bag of 25 Metres (ex VAT)
Technical documents
Specifications
Brand
FAVIERSleeve Diameter
1mm
Colour
Red
Material
Fibreglass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+250°C
Country of Origin
Denmark
You may be interested in
HellermannTyton Braided Fibreglass Natural Cable Sleeve, 1.5mm Diameter, 25m LengthBrand: HellermannTyton
P.O.A.1 Bag of 25 Metres (ex VAT)