SFP+ passive cable assembly 24 AWG 5.0M

RS Stock No.: 721-1519Brand: FCIManufacturers Part No.: 10101497-5050LF
brand-logo
View all in Serial Cables

Technical documents

Specifications

Brand

FCI

Length

5m

Product details

SFP Passive Cable Assemblies - FCI

These FCI SFP+ cable assemblies have a printed circuit paddle card designed to address mechanical interface,requirements as well as the higher-bandwidth signal integrity requirements for 10Gb/s per channel transmission. The design accommodates industry defined EEPROM cable signature requirements for passive cable assembly applications. EMI termination is assure by diecast covers with cable assembly removal enabled via a pull tab. Final test and quality systems assure high-speed electrical performance requirements are met.

SFP Connectors and Cable Assemblies - FCI

These FCI’s SFP ( Small Form-factor Pluggable) connector and cable assemblies are designed to meet the needs of a high density cabling interconnection system. This SFP system is capable of delivering an aggregate data bandwidth of 10 Gb/s. The FCI system is fully compliant with existing industry standard specifications such as the Small Form Factor industry standards SFF-8431 and 8461. The SFP cables support the bandwidth transmission requirements as defined by 10Gigabit-Ethernet (10G Base-CU), 8G Fibre Channel (FC) and 10G Fibre Channel over Ethernet ( FCoE) specifications. They are fully compatible with all SFP+ interfaces as well as having mechanical backwards compatibility with SFP interfaces.

P.O.A.

SFP+ passive cable assembly 24 AWG 5.0M

P.O.A.

SFP+ passive cable assembly 24 AWG 5.0M

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

FCI

Length

5m

Product details

SFP Passive Cable Assemblies - FCI

These FCI SFP+ cable assemblies have a printed circuit paddle card designed to address mechanical interface,requirements as well as the higher-bandwidth signal integrity requirements for 10Gb/s per channel transmission. The design accommodates industry defined EEPROM cable signature requirements for passive cable assembly applications. EMI termination is assure by diecast covers with cable assembly removal enabled via a pull tab. Final test and quality systems assure high-speed electrical performance requirements are met.

SFP Connectors and Cable Assemblies - FCI

These FCI’s SFP ( Small Form-factor Pluggable) connector and cable assemblies are designed to meet the needs of a high density cabling interconnection system. This SFP system is capable of delivering an aggregate data bandwidth of 10 Gb/s. The FCI system is fully compliant with existing industry standard specifications such as the Small Form Factor industry standards SFF-8431 and 8461. The SFP cables support the bandwidth transmission requirements as defined by 10Gigabit-Ethernet (10G Base-CU), 8G Fibre Channel (FC) and 10G Fibre Channel over Ethernet ( FCoE) specifications. They are fully compatible with all SFP+ interfaces as well as having mechanical backwards compatibility with SFP interfaces.