FCI 76385 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s)

RS Stock No.: 251-368Brand: FCIManufacturers Part No.: 76385-305LF
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

FCI

Series

76385

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A

Voltage Rating

1 kV ac

View all in PCB Headers

Stock information temporarily unavailable.

P.O.A.

FCI 76385 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s)

P.O.A.

FCI 76385 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s)

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

FCI

Series

76385

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A

Voltage Rating

1 kV ac