FCI 37 Way Right Angle PCB D-sub Connector Socket, 2.76mm Pitch

RS Stock No.: 254-4984Brand: FCIManufacturers Part No.: D37S13A4GV00
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

FCI

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.76mm

Termination Method

Through Hole

Current Rating

5A

Voltage Rating

300 V ac

Length

69.32mm

Width

13.48mm

Depth

20.82mm

Contact Plating

Gold over Nickel

Dimensions

69.32 x 13.48 x 20.82mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

View all in D Sub Connectors

Stock information temporarily unavailable.

P.O.A.

FCI 37 Way Right Angle PCB D-sub Connector Socket, 2.76mm Pitch

P.O.A.

FCI 37 Way Right Angle PCB D-sub Connector Socket, 2.76mm Pitch

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

FCI

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.76mm

Termination Method

Through Hole

Current Rating

5A

Voltage Rating

300 V ac

Length

69.32mm

Width

13.48mm

Depth

20.82mm

Contact Plating

Gold over Nickel

Dimensions

69.32 x 13.48 x 20.82mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C