FCI Panel Mount, 9 Pin Solder D-sub Connector Socket

RS Stock No.: 160-0500Brand: FCIManufacturers Part No.: DAM 9W4SN
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

FCI

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Solder

Current Rating

7.5A

Housing Material

Steel

Length

52.65mm

Width

12.55mm

Depth

15.8mm

Dimensions

52.65 x 12.55 x 15.8mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

View all in D Sub Connectors

Stock information temporarily unavailable.

P.O.A.

FCI Panel Mount, 9 Pin Solder D-sub Connector Socket

P.O.A.

FCI Panel Mount, 9 Pin Solder D-sub Connector Socket

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

FCI

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Solder

Current Rating

7.5A

Housing Material

Steel

Length

52.65mm

Width

12.55mm

Depth

15.8mm

Dimensions

52.65 x 12.55 x 15.8mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C