FCI Panel Mount, 17 Pin Solder D-sub Connector Socket

RS Stock No.: 542-7589Brand: FCIManufacturers Part No.: DB17W2SA00LF
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

FCI

Number Of Contacts

17

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Solder

Voltage Rating

300 V ac

Width

12.55mm

Depth

13.85mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
View all in D Sub Connectors

Stock information temporarily unavailable.

P.O.A.

FCI Panel Mount, 17 Pin Solder D-sub Connector Socket

P.O.A.

FCI Panel Mount, 17 Pin Solder D-sub Connector Socket

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

FCI

Number Of Contacts

17

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Solder

Voltage Rating

300 V ac

Width

12.55mm

Depth

13.85mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in