FCI Panel Mount, 21 Pin Solder D-sub Connector Plug

RS Stock No.: 673-4920Brand: FCIManufacturers Part No.: DC21WA4PA00LF
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

FCI

Number Of Contacts

21

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Solder

Voltage Rating

300 V ac

Length

68.94mm

Width

12.55mm

Contact Plating

Gold over Nickel

View all in D Sub Connectors

Stock information temporarily unavailable.

P.O.A.

FCI Panel Mount, 21 Pin Solder D-sub Connector Plug

P.O.A.

FCI Panel Mount, 21 Pin Solder D-sub Connector Plug

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

FCI

Number Of Contacts

21

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Solder

Voltage Rating

300 V ac

Length

68.94mm

Width

12.55mm

Contact Plating

Gold over Nickel