FCT - A MOLEX COMPANY, FL Straight Crimp D-Sub Connector Housing, Socket, 37 Pin

RS Stock No.: 812-6387Brand: FCTManufacturers Part No.: FL37S7-K121
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

FCT

Number Of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

5A

Housing Material

Steel

Length

69.3mm

Width

6.3mm

Depth

12.5mm

Dimensions

69.3 x 6.3 x 12.5mm

Series

FL

Country of Origin

Germany

Product details

FCT - Empty Shell D-Sub Crimp Connector

A range of Empty Shell D-Sub Crimp Connectors from FCT.

FCT- D-Sub Connectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

FCT - A MOLEX COMPANY, FL Straight Crimp D-Sub Connector Housing, Socket, 37 Pin

P.O.A.

FCT - A MOLEX COMPANY, FL Straight Crimp D-Sub Connector Housing, Socket, 37 Pin
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

FCT

Number Of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

5A

Housing Material

Steel

Length

69.3mm

Width

6.3mm

Depth

12.5mm

Dimensions

69.3 x 6.3 x 12.5mm

Series

FL

Country of Origin

Germany

Product details

FCT - Empty Shell D-Sub Crimp Connector

A range of Empty Shell D-Sub Crimp Connectors from FCT.

FCT- D-Sub Connectors