Technical documents
Specifications
Brand
FCTNumber Of Contacts
17 (Signal), 7 (Power)
Gender
Male
Body Orientation
Right Angle
Mounting Type
PCB Mount
Termination Method
Through Hole
Current Rating
5A
Housing Material
Steel
Length
66.9mm
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Country of Origin
Germany
Product details
90° Plug & Socket Shells
Signal contact terminations set at 90° for PCB mounting (see below)
Cavities for power/coaxial contacts (available separately)
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500 - 999 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
FCTNumber Of Contacts
17 (Signal), 7 (Power)
Gender
Male
Body Orientation
Right Angle
Mounting Type
PCB Mount
Termination Method
Through Hole
Current Rating
5A
Housing Material
Steel
Length
66.9mm
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Country of Origin
Germany
Product details
90° Plug & Socket Shells
Signal contact terminations set at 90° for PCB mounting (see below)
Cavities for power/coaxial contacts (available separately)
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc