FCT - A MOLEX COMPANY, FMK Cable Mount, 17 Pin D-sub Connector Socket, Shell Size B Mixed Contact D-Sub

RS Stock No.: 123-7419Brand: FCTManufacturers Part No.: FMK3G-17W2SA-5911
brand-logo
View all in Solder D-sub Connectors

Technical documents

Specifications

Brand

FCT

Number Of Contacts

17

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Mixed Contact Layout

17W2

Current Rating

20A

Housing Material

Die Cast Zinc

Series

FMK

Country of Origin

Germany

Product details

FCT- D-Sub Mixed Contact Socket Kits

From FCT, a series of mixed contact D-Sub connector kits with solder contacts. The kit consists of nickel plated diecast zinc hoods with straight cable entries. Hoods are easy to assemble and come complete with cable clamps, strain relief and 4-40 UNC locking screws. The mixed layout connectors are constructed from a robust steel shell with a tin over nickel plating. Power contacts are rated to 20 Amps and would accommodate 12 AWG to 16 AWG size cable. Available in power, and power and signal layouts.

Features and Benefits

High-power contacts
Easy to assemble
Robust Materials

FCT- D-Sub Connectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

FCT - A MOLEX COMPANY, FMK Cable Mount, 17 Pin D-sub Connector Socket, Shell Size B Mixed Contact D-Sub

P.O.A.

FCT - A MOLEX COMPANY, FMK Cable Mount, 17 Pin D-sub Connector Socket, Shell Size B Mixed Contact D-Sub
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

FCT

Number Of Contacts

17

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Mixed Contact Layout

17W2

Current Rating

20A

Housing Material

Die Cast Zinc

Series

FMK

Country of Origin

Germany

Product details

FCT- D-Sub Mixed Contact Socket Kits

From FCT, a series of mixed contact D-Sub connector kits with solder contacts. The kit consists of nickel plated diecast zinc hoods with straight cable entries. Hoods are easy to assemble and come complete with cable clamps, strain relief and 4-40 UNC locking screws. The mixed layout connectors are constructed from a robust steel shell with a tin over nickel plating. Power contacts are rated to 20 Amps and would accommodate 12 AWG to 16 AWG size cable. Available in power, and power and signal layouts.

Features and Benefits

High-power contacts
Easy to assemble
Robust Materials

FCT- D-Sub Connectors