Technical Documents
Specifications
Brand
FellowesProduct Type
Extension Lead
Cable Length
200cm
Number of Sockets
6
Mains Plug Type
Type G - British BS1363
Socket Type
Type G
Auto Rewind
No
Voltage
230V
Sub Type
Extension Lead
Standards/Approvals
EN IEC 61000-6-3: 2021
Switchable
Yes
Colour
Black
Series
10013
Jacket Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FellowesProduct Type
Extension Lead
Cable Length
200cm
Number of Sockets
6
Mains Plug Type
Type G - British BS1363
Socket Type
Type G
Auto Rewind
No
Voltage
230V
Sub Type
Extension Lead
Standards/Approvals
EN IEC 61000-6-3: 2021
Switchable
Yes
Colour
Black
Series
10013
Jacket Colour
Black
Country of Origin
China