Technical Documents
Specifications
Brand
FellowesProduct Type
Extension Lead
Cable Length
200cm
Number of Sockets
1
Mains Plug Type
Type G - British BS1363
Socket Type
Type G
Auto Rewind
No
Voltage
230V
Sub Type
Extension Lead
Standards/Approvals
EN 55032:2015 / A1:2020
Switchable
Yes
Colour
White
Series
10013
Jacket Colour
White
Country of Origin
China
Product Details
The Fellowes Power Cube designed to enhance accessibility to powered devices while maintaining an organised workspace.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FellowesProduct Type
Extension Lead
Cable Length
200cm
Number of Sockets
1
Mains Plug Type
Type G - British BS1363
Socket Type
Type G
Auto Rewind
No
Voltage
230V
Sub Type
Extension Lead
Standards/Approvals
EN 55032:2015 / A1:2020
Switchable
Yes
Colour
White
Series
10013
Jacket Colour
White
Country of Origin
China
Product Details
The Fellowes Power Cube designed to enhance accessibility to powered devices while maintaining an organised workspace.