Fenner Drives Keyless Bush 6202200, 7/8in Shaft Diameter, 1-3/4in Outside Diameter, 1-7/8in Length

RS Stock No.: 815-161Brand: Fenner DrivesManufacturers Part No.: 6202200
brand-logo
View all in Locking Bushes

Technical documents

Specifications

Shaft Diameter

7/8in

Outside Diameter

1-3/4in

Length

1-7/8in

Rated Torque

233Nm

Material

Carbon Steel

Product details

Trantorque® Keyless Bushes GT Series

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

P.O.A.

Fenner Drives Keyless Bush 6202200, 7/8in Shaft Diameter, 1-3/4in Outside Diameter, 1-7/8in Length

P.O.A.

Fenner Drives Keyless Bush 6202200, 7/8in Shaft Diameter, 1-3/4in Outside Diameter, 1-7/8in Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Shaft Diameter

7/8in

Outside Diameter

1-3/4in

Length

1-7/8in

Rated Torque

233Nm

Material

Carbon Steel

Product details

Trantorque® Keyless Bushes GT Series

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.