Fenner Drives Keyless Bush 6202850, 35mm Shaft Diameter, 60.5mm Outside Diameter, 69.9mm Length

RS Stock No.: 815-060Brand: Fenner DrivesManufacturers Part No.: 6202850
brand-logo
View all in Locking Bushes

Technical documents

Specifications

Shaft Diameter

35mm

Outside Diameter

60.5mm

Length

69.9mm

Rated Torque

725Nm

Material

Carbon Steel

Product details

Trantorque® Keyless Bushes GT Series

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fenner Drives Keyless Bush 6202850, 35mm Shaft Diameter, 60.5mm Outside Diameter, 69.9mm Length

P.O.A.

Fenner Drives Keyless Bush 6202850, 35mm Shaft Diameter, 60.5mm Outside Diameter, 69.9mm Length
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Shaft Diameter

35mm

Outside Diameter

60.5mm

Length

69.9mm

Rated Torque

725Nm

Material

Carbon Steel

Product details

Trantorque® Keyless Bushes GT Series

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.