Mersen 12A Cartridge Fuse, 14 x 51mm

RS Stock No.: 304-2603Brand: Ferraz ShawmutManufacturers Part No.: Q220906J
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

12A

Fuse Size

14 x 51mm

Voltage Rating

690V ac

Application Category

gRC

Product details

Protistor® Fuses, gRB and gRC no Striker

High breaking capacity
gRB and gRC types are to IEC 269-4 and VDE 626-33

You may be interested in
Mersen 12A FF Cartridge Fuse, 14 x 51mm
P.O.A.Each (In a Box of 10) (ex VAT)

P.O.A.

Mersen 12A Cartridge Fuse, 14 x 51mm

P.O.A.

Mersen 12A Cartridge Fuse, 14 x 51mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Mersen 12A FF Cartridge Fuse, 14 x 51mm
P.O.A.Each (In a Box of 10) (ex VAT)

Technical documents

Specifications

Current Rating

12A

Fuse Size

14 x 51mm

Voltage Rating

690V ac

Application Category

gRC

Product details

Protistor® Fuses, gRB and gRC no Striker

High breaking capacity
gRB and gRC types are to IEC 269-4 and VDE 626-33

You may be interested in
Mersen 12A FF Cartridge Fuse, 14 x 51mm
P.O.A.Each (In a Box of 10) (ex VAT)