FERROXCUBE Ferrite Ring Toroid Core, For: Choke, Current Regulation, Energy Storage, Transformer, 4.3 (Dia.) x 1.9mm

RS Stock No.: 174-1336Brand: FERROXCUBEManufacturers Part No.: 4330 030 3707
brand-logo
View all in Ferrite Rings

Technical documents

Specifications

Type

Toroid Core

Dimensions

4.3 (Dia.) x 1.9mm

Application

Choke, Current Regulation, Energy Storage, Transformer

Material

Ferrite

Diameter

4.3mm

Height

1.9mm

Outer Diameter

4.3mm

Country of Origin

Spain

You may be interested in

Stock information temporarily unavailable.

P.O.A.

FERROXCUBE Ferrite Ring Toroid Core, For: Choke, Current Regulation, Energy Storage, Transformer, 4.3 (Dia.) x 1.9mm

P.O.A.

FERROXCUBE Ferrite Ring Toroid Core, For: Choke, Current Regulation, Energy Storage, Transformer, 4.3 (Dia.) x 1.9mm

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Type

Toroid Core

Dimensions

4.3 (Dia.) x 1.9mm

Application

Choke, Current Regulation, Energy Storage, Transformer

Material

Ferrite

Diameter

4.3mm

Height

1.9mm

Outer Diameter

4.3mm

Country of Origin

Spain

You may be interested in