Technical documents
Specifications
Brand
FERROXCUBEType
Cable Shield
Material
4S2 Material
Outer Dimensions
14.3 Dia. x 10.1mm
Aperture Diameter
6.35mm
Number of Apertures
1
Outer Height
10.1mm
Outer Width
14.3 Dia.mm
Country of Origin
Poland
Product details
FERROXCUBE CST Tubular Cable Shields
A range of tubular cable shields for EMI-suppression. These CST tubular cable shields are available in a range of sizes.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FERROXCUBEType
Cable Shield
Material
4S2 Material
Outer Dimensions
14.3 Dia. x 10.1mm
Aperture Diameter
6.35mm
Number of Apertures
1
Outer Height
10.1mm
Outer Width
14.3 Dia.mm
Country of Origin
Poland
Product details
FERROXCUBE CST Tubular Cable Shields
A range of tubular cable shields for EMI-suppression. These CST tubular cable shields are available in a range of sizes.
