Technical documents
Specifications
Brand
FestoRotary Angle
90°
Action
Double
Maximum Input Pressure
8bar
Maximum Operating Pressure
8 bar
Cushioning Type
Not Cushioned
Weight
965g
Size Type
Compact
Series
DFPD
Country of Origin
Italy
Product details
Range Information - Festo DFPD Quarter Turn Actuators
Festo DFPD series quarter-turn rotary actuators feature a rack and pinion combination with a constant torque characteristic. The modular and compact design of the DFPD series allows various spring configurations as a suitable solution for different applications. They are the perfect solution for automating your butterfly valves, ball valves and air shut off valves. This range is also suitable for water/wastewater, beverage, pharmaceutical and process automation.
Features & Benefits
Uniform torque characteristic across the entire rotation angle of 90° with the double-acting version
Version with swivel angle 120°, 135°, 180° for the sizes 40, 120, 240, 480, double-acting
Process valve connector according to ISO 5211
Mounting hole pattern to VDI/VDE 3845
Sturdy, non-slip, and easy-to-clean aluminium housing
Long service life, low wear
Increased corrosion protection
Single and double acting options
Port pattern to NAMUR VDI/VDE 3845 for mounting solenoid valves, position sensors and positioners
What is a quarter-turn rotary actuator?
Quarter turn rotary actuators are components that are operated by compressed air which produces a rotary motion via a shaft to control the speed and rotation of attached equipment. In this scenario, the rotary actuator will turn a quarter when rotating.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FestoRotary Angle
90°
Action
Double
Maximum Input Pressure
8bar
Maximum Operating Pressure
8 bar
Cushioning Type
Not Cushioned
Weight
965g
Size Type
Compact
Series
DFPD
Country of Origin
Italy
Product details
Range Information - Festo DFPD Quarter Turn Actuators
Festo DFPD series quarter-turn rotary actuators feature a rack and pinion combination with a constant torque characteristic. The modular and compact design of the DFPD series allows various spring configurations as a suitable solution for different applications. They are the perfect solution for automating your butterfly valves, ball valves and air shut off valves. This range is also suitable for water/wastewater, beverage, pharmaceutical and process automation.
Features & Benefits
Uniform torque characteristic across the entire rotation angle of 90° with the double-acting version
Version with swivel angle 120°, 135°, 180° for the sizes 40, 120, 240, 480, double-acting
Process valve connector according to ISO 5211
Mounting hole pattern to VDI/VDE 3845
Sturdy, non-slip, and easy-to-clean aluminium housing
Long service life, low wear
Increased corrosion protection
Single and double acting options
Port pattern to NAMUR VDI/VDE 3845 for mounting solenoid valves, position sensors and positioners
What is a quarter-turn rotary actuator?
Quarter turn rotary actuators are components that are operated by compressed air which produces a rotary motion via a shaft to control the speed and rotation of attached equipment. In this scenario, the rotary actuator will turn a quarter when rotating.
