Festo Pneumatic Valve Actuator, Double Acting, 2 → 8bar

RS Stock No.: 121-5301Brand: FestoManufacturers Part No.: DFPD-120-RP-90-RD-F0507
brand-logo
View all in Valve Actuators

Technical documents

Specifications

Brand

Festo

Rotary Angle

90°

Action

Double

Maximum Input Pressure

8bar

Maximum Operating Pressure

8 bar

Cushioning Type

Not Cushioned

Weight

4872g

Size Type

Compact

Series

DFPD

Country of Origin

Italy

Product details

Range Information - Festo DFPD Quarter Turn Actuators

Festo DFPD series quarter-turn rotary actuators feature a rack and pinion combination with a constant torque characteristic. The modular and compact design of the DFPD series allows various spring configurations as a suitable solution for different applications. They are the perfect solution for automating your butterfly valves, ball valves and air shut off valves. This range is also suitable for water/wastewater, beverage, pharmaceutical and process automation.

Features & Benefits

• Uniform torque characteristic across the entire rotation angle of 90° with the double-acting version
• Version with swivel angle 120°, 135°, 180° for the sizes 40, 120, 240, 480, double-acting
• Process valve connector according to ISO 5211
• Mounting hole pattern to VDI/VDE 3845
• Sturdy, non-slip, and easy-to-clean aluminium housing
• Long service life, low wear
• Increased corrosion protection
• Single and double acting options
• Port pattern to NAMUR VDI/VDE 3845 for mounting solenoid valves, position sensors and positioners

What is a quarter-turn rotary actuator?

Quarter turn rotary actuators are components that are operated by compressed air which produces a rotary motion via a shaft to control the speed and rotation of attached equipment. In this scenario, the rotary actuator will turn a quarter when rotating.

Stock information temporarily unavailable.

P.O.A.

Festo Pneumatic Valve Actuator, Double Acting, 2 → 8bar

P.O.A.

Festo Pneumatic Valve Actuator, Double Acting, 2 → 8bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Rotary Angle

90°

Action

Double

Maximum Input Pressure

8bar

Maximum Operating Pressure

8 bar

Cushioning Type

Not Cushioned

Weight

4872g

Size Type

Compact

Series

DFPD

Country of Origin

Italy

Product details

Range Information - Festo DFPD Quarter Turn Actuators

Festo DFPD series quarter-turn rotary actuators feature a rack and pinion combination with a constant torque characteristic. The modular and compact design of the DFPD series allows various spring configurations as a suitable solution for different applications. They are the perfect solution for automating your butterfly valves, ball valves and air shut off valves. This range is also suitable for water/wastewater, beverage, pharmaceutical and process automation.

Features & Benefits

• Uniform torque characteristic across the entire rotation angle of 90° with the double-acting version
• Version with swivel angle 120°, 135°, 180° for the sizes 40, 120, 240, 480, double-acting
• Process valve connector according to ISO 5211
• Mounting hole pattern to VDI/VDE 3845
• Sturdy, non-slip, and easy-to-clean aluminium housing
• Long service life, low wear
• Increased corrosion protection
• Single and double acting options
• Port pattern to NAMUR VDI/VDE 3845 for mounting solenoid valves, position sensors and positioners

What is a quarter-turn rotary actuator?

Quarter turn rotary actuators are components that are operated by compressed air which produces a rotary motion via a shaft to control the speed and rotation of attached equipment. In this scenario, the rotary actuator will turn a quarter when rotating.