Festo Elastomer, 14mm Outside Diameter, 11mm Bore, 66mm Length Flexible Coupling

RS Stock No.: 281-0321Brand: FestoManufacturers Part No.: EAMC-40-66-11-14
brand-logo
View all in Flexible Couplings

Technical documents

Specifications

Brand

Festo

Bore

11mm

Coupling Types

Elastomer

Outside Diameter

14mm

Length

66mm

Fastening Type

Clamping

Torque Rating

21Nm

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Festo Elastomer, 14mm Outside Diameter, 11mm Bore, 66mm Length Flexible Coupling

P.O.A.

Festo Elastomer, 14mm Outside Diameter, 11mm Bore, 66mm Length Flexible Coupling
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Festo

Bore

11mm

Coupling Types

Elastomer

Outside Diameter

14mm

Length

66mm

Fastening Type

Clamping

Torque Rating

21Nm

Country of Origin

Germany