Technical documents
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
255 mm
External Height
63 mm
External Width
180 mm
External Dimensions
255 x 180 x 63mm
IP Rating
IP66, IP67
Colour
Grey, Smoked Transparent
Lid Colour
Smoked Transparent
Series
MNX
Country of Origin
Finland
Product details
MNX Enclosures
MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use).
Enclosures for housing electronic systems and components
Unique fixing pod arrangements allow three separate mounting options, including ready moulded guides for quick installation of PCBs
Lid centre recessed for mounting membrane keypads
Good chemical resistance
IP67 rating
Choice of Light Grey or Smoked Transparent lids
Chassis plates and mounting brackets available separately
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
255 mm
External Height
63 mm
External Width
180 mm
External Dimensions
255 x 180 x 63mm
IP Rating
IP66, IP67
Colour
Grey, Smoked Transparent
Lid Colour
Smoked Transparent
Series
MNX
Country of Origin
Finland
Product details
MNX Enclosures
MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use).
Enclosures for housing electronic systems and components
Unique fixing pod arrangements allow three separate mounting options, including ready moulded guides for quick installation of PCBs
Lid centre recessed for mounting membrane keypads
Good chemical resistance
IP67 rating
Choice of Light Grey or Smoked Transparent lids
Chassis plates and mounting brackets available separately
